The Cornell Dubilier 277XMPL002MG19X is a polarized aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 2V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. It is available in a 2917 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |