Cornell Dubilier 29240B123JO0 technical specifications.
| Capacitance | 12nF |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 292 |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 29240B123JO0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.