Cap Mica 0.013uF 4000V 5% Cylindrical Can 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.013uF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Mounting | Screw Mount |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 4000VDC |
| Termination Style | Screw Terminal |
| Positive Capacitance Tolerance | 5% |
| Construction | Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |