This 0.016uF mica capacitor is rated for 4000VDC and has a 5% tolerance. It features a screw terminal termination style and a cylindrical can construction. The capacitor is designed for screw mount applications and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.016uF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Mounting | Screw Mount |
| DC Rated Voltage | 4000VDC |
| Termination Style | Screw Terminal |
| Construction | Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |