High-voltage mica capacitor, 2.2nF capacitance, 8kV voltage rating, and 5% tolerance. Features a cylindrical can package with screw termination for holder mounting. Operates across a wide temperature range from -55°C to 125°C, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 29280B222JO0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 292 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 29280B222JO0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.