Cornell Dubilier 29280B242JO0 technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 8000VDC |
| Tolerance | 5% |
| Mounting | Screw Mount |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 8000VDC |
| Termination Style | Screw Terminal |
| Positive Capacitance Tolerance | 5% |
| Construction | Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 29280B242JO0 to view detailed technical specifications.
No datasheet is available for this part.