High-voltage mica capacitor with 2.7nF capacitance and 8kV voltage rating. Features mica dielectric material for general-purpose applications. Operates across a wide temperature range from -55°C to 125°C with a 5% tolerance. Designed for chassis mounting and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 292 |
| Tolerance | 5% |
| Voltage Rating | 8kV |
| RoHS | Not Compliant |