Cap Film 0.022uF 200V PET 10% (8.4 X 17.8mm) Radial 12.7mm 85°C
Cornell Dubilier 2PSS22 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.