This 330uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features ultra-low ESR and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It meets the requirements for standard applications.
Cornell Dubilier 300R331M063FK2E technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 16.5 X 27.9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.