This 20VDC electrolytic capacitor features a capacitance of 10000uF with an ultra low ESR of 0.0244. It has a tolerance of -10% to 75% and a DC rated voltage of 20V. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 4000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0244Ohm |
| Ripple Current | 7550mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |