This 120uF electrolytic capacitor from Cornell Dubilier features a rated voltage of 100VDC and a tolerance of -10% to 75%. It has an ESR of 0.686 and a ripple current of 550. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is designed for through-hole mounting and has a size of 16.5 X 26.5. The operating temperature range is -55 to 105°C.
Cornell Dubilier 301121U100FK2 technical specifications.
| Capacitance | 120uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.686Ohm |
| Ripple Current | 550mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 16.5 X 26.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.