Cap Aluminum Lytic 12000uF 25V -10% to 75% (25.91 X 80.01mm) Radial 10.16mm 0.0216 Ohm 8590mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0216Ohm |
| Ripple Current | 8590mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |