The Cornell Dubilier 301123U6R3GS2 is a 12000uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of -10% to 75%. It features an ultra low ESR of 0.031 and a high ripple current of 6170. The capacitor has a lifetime of 4000 hours and is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.031Ohm |
| Ripple Current | 6170mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |