This 1500uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 75%. It features an ultra-low ESR of 0.159 and a ripple current of 1620. The capacitor has a leakage current of 4000uA at 5 minutes and a lifetime of 4000 hours. It is available in a through-hole radial package with a terminal pitch of 7.62mm and a size of 19.56 x 29.21mm. The operating temperature range is -55 to 105 degrees Celsius.
Cornell Dubilier 301152U016GE2 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1620mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 29.21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.