This 15000uF electrolytic capacitor is rated for 20VDC with a tolerance of -10% to 75%. It features an ultra low ESR of 0.0205 and a ripple current of 8800. The capacitor has a leakage current of 4000uA at 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 10.16mm. The capacitor is designed for through hole mounting and has a size of 25.91mm x 80.01mm. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0205Ohm |
| Ripple Current | 8800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |