Cap Aluminum Lytic 1800uF 25V -10% to 75% (22.73 X 29.21mm) Radial 7.62mm 0.117 Ohm 2070mA 4000h 105°C
Cornell Dubilier 301182U025HE2 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.117Ohm |
| Ripple Current | 2070mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 29.21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.