Cornell Dubilier's 301182U075GT2 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 75VDC. It features an ultra low ESR of 0.0627 and a ripple current of 4620. The capacitor has a leakage current of 4000uA at 5 minutes and a lifetime of 4000 hours. It operates within a temperature range of -55°C to 105°C and is constructed with an aluminum cylindrical can. The capacitor is available in a through hole radial termination style with a terminal pitch of 7.62mm.
Cornell Dubilier 301182U075GT2 technical specifications.
| Capacitance | 1800uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.0627Ohm |
| Ripple Current | 4620mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301182U075GT2 to view detailed technical specifications.
No datasheet is available for this part.