This 22000uF capacitor has a rated voltage of 7.5VDC and a tolerance of -10% to 75%. It features an ultra low ESR of 0.0198 and a ripple current of 8950. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate within a temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 301223U7R5HT2 technical specifications.
| Capacitance | 22000uF |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.0198Ohm |
| Ripple Current | 8950mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |