This 270uF electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of -10% to 50%. It features an ultra-low ESR type and a maximum operating temperature range of -55C to 105C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.62. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.46Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |