This Cornell Dubilier electrolytic capacitor features a capacitance of 2700uF, a DC rated voltage of 50VDC, and a tolerance of -10% to 75%. It has an ESR of 0.0523 and a ripple current of 4750. The capacitor is rated for a lifetime of 4000 hours and has a size of 19.56 X 80.01. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.62. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 301272U050GS2 technical specifications.
| Capacitance | 2700uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0523Ohm |
| Ripple Current | 4750mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |