This 330uF electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of -10% to 50%. It features an ultra low ESR of 0.306 and a ripple current of 2090. The capacitor has a leakage current of 4000uA at 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.62mm. The capacitor is rated for operation between -55°C and 105°C.
Cornell Dubilier 301331T160GT2 technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.306Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301331T160GT2 to view detailed technical specifications.
No datasheet is available for this part.