The Cornell Dubilier 301562U050HT2 is an aluminum electrolytic capacitor with a capacitance of 5600uF and a DC rated voltage of 50VDC. It features a tolerance of -10% to 75% and an ESR of 0.0304. The capacitor has a ripple current of 7230 and a leakage current of 4000uA at 5 minutes. It is designed for through-hole mounting with a radial termination style and has a lifetime of 4000 hours. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0304Ohm |
| Ripple Current | 7230mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |