Cap Aluminum Lytic 680uF 100V -10% to 75% (19.56 X 80.01mm) Radial 7.62mm 0.119 Ohm 3150mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.119Ohm |
| Ripple Current | 3150mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |