Cap Aluminum Lytic 680uF 6.3V -10% to 75% (13 X 28mm) Radial 5mm 0.231 Ohm 1160mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 28 |
| Polarity | POLARIZED |
| Manufacturer Series | 301 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | 301 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |