Cap Aluminum Lytic 1800uF 25V -10% to 75% (22.73 X 29.21mm) Radial 7.62mm 0.102 Ohm 2230mA 4000h 105°C
Cornell Dubilier 301R182U025HE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 29.2 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.