Cornell Dubilier's 301R821U063GJ2 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63VDC. It features an ultra-low ESR of 0.123 and a ripple current of 2030. The capacitor has a lifetime of 4000 hours and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 63VDC |
| ESR | 0.123Ohm |
| Ripple Current | 2030mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 41.91mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |