Cap Aluminum Lytic 8200uF 6.3V 20% (16.5 X 41.5mm) Radial 7.5mm 0.059 Ohm 3030mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.059Ohm |
| Ripple Current | 3030mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 16.5 X 41.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |