This 2200uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of -10% to 50%. It features a low ESR of 0.05 and a high ripple current of 6400. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed to operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.05Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 1500h |
| Size | 50.8 X 117.5mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |