Cap Aluminum Lytic 2200uF 450V -10% to 50% (63.5 X 104.8mm) Screw Terminal 0.053 Ohm 6700mA 1500h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.053Ohm |
| Ripple Current | 6700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 1500h |
| Size | 63.5 X 104.8mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |