This 23000uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of -10% to 75%. It features a screw terminal termination style and a construction of an aluminum cylindrical can. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 23000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 79.4mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |