Cap Aluminum Lytic 0.1F 25V -10% to 75% (50.8 X 130.2mm) Screw Terminal 0.005 Ohm 27000mA 4000h 85°C
Sign in to ask questions about the Cornell Dubilier 3188EG104U025APA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 3188EG104U025APA1 technical specifications.
| Capacitance | 100mF |
| ESR (Equivalent Series Resistance) | 5mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Ripple Current | 27A |
| RoHS Compliant | Yes |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3188EG104U025APA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.