Cap Aluminum 1600uF 400V -10% to 50% (50.8 X 142.9mm)
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 50% |
| Size | 50.8 X 142.9mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |