Cap Aluminum Lytic 22000uF 450V -10% to 50% (76.2 X 142.9mm) Screw Terminal 85°C
Cornell Dubilier 3188GH223T450MRS1 technical specifications.
| Capacitance | 22000uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 6000@5MinuA |
| Size | 76.2 X 142.9mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.