This 15000uF electrolytic capacitor has a rated voltage of 50VDC with a 20% tolerance. It features a standard ESR of 0.023 and a maximum ripple current of 6400. The capacitor measures 34.9mm by 92.1mm in size and operates between -55°C and 85°C. It is constructed with a rilled can and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.023Ohm |
| Ripple Current | 6400mA |
| Size | 34.9 X 92.1mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |