Cap Aluminum Lytic 18000uF 75V 20% (44.5 X 104.8mm) Screw Terminal 0.01 Ohm 11600mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.01Ohm |
| Ripple Current | 11600mA |
| Size | 44.5 X 104.8mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |