
Oval mounting bracket for aluminium capacitors. Features screw termination for secure connection. Supplied in bulk packaging.
Sign in to ask questions about the Cornell Dubilier 32107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 32107-1 technical specifications.
| Capacitor Type | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 32107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
