Cap Aluminum Lytic 3700uF 35V -10% to 75% (19.4 X 80mm) Radial 0.029 Ohm 9090mA 4000h 125°C Automotive
Cornell Dubilier 325372U035GS1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 80 |
| Polarity | POLARIZED |
| Capacitance | 3700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.