The Cornell Dubilier 325622U025GT1 is an aluminum electrolytic capacitor with a capacitance of 6200uF and a DC rated voltage of 25VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.025. The capacitor is designed for through-hole mounting with a radial termination style and can operate at temperatures between -55°C and 125°C. It has a ripple current rating of 10410 and a leakage current of 4000 at 5 minutes. The capacitor has a lifetime of 4000 hours and measures 19.4 x 92.7 in size.
Cornell Dubilier 325622U025GT1 technical specifications.
| Capacitance | 6200uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.025Ohm |
| Ripple Current | 10410mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.4 X 92.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 325622U025GT1 to view detailed technical specifications.
No datasheet is available for this part.