The Cornell Dubilier 32FB4402 is a film capacitor with a capacitance of 2uF and a tolerance of 10%. It has a voltage rating of 440V AC and is packaged in a radial configuration for holder or chassis mount applications. The capacitor is designed for use in general applications and is not RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cornell Dubilier 32FB4402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 32FB4402 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 32FB4402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.