Cap Aluminum Lytic 1200uF 100V -10% to 75% (22.6 X 92.7mm) Radial 0.064 Ohm 4960mA 10000h 105°C
Sign in to ask questions about the Cornell Dubilier 330122U100HT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 330122U100HT2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 92.7 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 330122U100HT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.