The Cornell Dubilier 330122U100JP2 is a 1.2mF aluminum electrolytic capacitor rated for 100V DC. It features a radial termination and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and is compliant with RoHS regulations. With a life expectancy of 10,000 hours, this capacitor is suitable for a variety of applications.
Sign in to ask questions about the Cornell Dubilier 330122U100JP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 330122U100JP2 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 25.8mm |
| Lead Pitch | 7.62mm |
| Length | 67.3mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 330 |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 330122U100JP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.