Cornell Dubilier 330 series 12mF radial aluminum electrolytic capacitor with 10V DC rated voltage, 75% tolerance, and 10,000 hour life. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C. It is available in a through-hole package with a 7.62mm lead pitch and 25.8mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 330123U010JL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 25.8mm |
| Lead Pitch | 7.62mm |
| Length | 54.6mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 330 |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 330123U010JL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.