This 12000uF aluminum electrolytic capacitor is rated for 16VDC and has a tolerance of -10% to 75%. It features a low ESR of 0.024 and a high ripple current of 7550. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105°C and has a lifetime of 10000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.024Ohm |
| Ripple Current | 7550mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |