Cap Aluminum Lytic 1800uF 75V -10% to 75% (19.4 X 92.7mm) Radial 0.063 Ohm 4620mA 10000h 105°C
Cornell Dubilier 330182U075GT2 technical specifications.
| Capacitance | 1800uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.063Ohm |
| Ripple Current | 4620mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 19.4 X 92.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 330182U075GT2 to view detailed technical specifications.
No datasheet is available for this part.