This Cornell Dubilier electrolytic capacitor features a capacitance of 18000uF, a DC rated voltage of 7.5VDC, and a tolerance of -10% to 75%. It has a low ESR of 0.023 and a high ripple current rating of 7790. The capacitor is designed for through hole mounting with a radial termination style and is suitable for operating temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.023Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |