The Cornell Dubilier 330273U6R3HT2 is a 27000uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of -10% to 75%. It has a low ESR of 0.019 and a maximum ripple current of 9040. The capacitor is designed for through hole radial mounting and has a lifetime of 10000 hours. It operates within a temperature range of -55 to 105°C.
Cornell Dubilier 330273U6R3HT2 technical specifications.
| Capacitance | 27000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.019Ohm |
| Ripple Current | 9040mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 92.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.