Cap Aluminum Lytic 330uF 160V -10% to 50% (19.4 X 92.7mm) Radial 0.306 Ohm 2090mA 10000h 105°C
Cornell Dubilier 330331T160GT2 technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.306Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 19.4 X 92.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.