This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 390uF and a DC rated voltage of 160VDC. It features a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.268. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius and has a lifetime of 10000 hours. The capacitor's ripple current rating is 2090, and its leakage current is 4000 at 5 minutes.
Cornell Dubilier 330391T160HP2 technical specifications.
| Capacitance | 390uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.268Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 67.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.