Cap Aluminum Lytic 2700uF 75V -10% to 75% (22.6 X 80mm) Radial 0.039 Ohm 5960mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.039Ohm |
| Ripple Current | 5960mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |