Cornell Dubilier's 334MSR250K film capacitor features a capacitance of 0.33uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 18mm in length, 7mm in width, and 12mm in height. It is a 2-terminal device with a ceramic construction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |